Site: Industry
Currency: GBP    
Rapid 20443850 R53E Staple Gun

Rapid 20443850 R53E Staple Gun

Rapid Uk
Standard range
Order Code:

96-8664

Brand: Rapid Uk MPN: 20443850 EAN-13: 7313464438504
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit Ex VAT
5 in Stock, despatched in 2 days

The Rapid R13E and R53E Staple Guns are ideal for hobby and DIY applications. Suitable for home decor, securing textiles, reupholstery and light-duty repair. They fire fine wire staples that are barely visible and have minimal effect on the textile fibres. An easy colour match staple system ensures you have the right size staple.

Made in tough, robust plastic with all steel wear parts inside. The staple guns are recoilless for comfort during long term use and also have a noise damper and an integrated locking function for storage. The ergonomic design with low-angle handle ensures a comfortable fit in the hand and are easy-to-use.

R53E Fires: Type 53 Fine Wire Staples: 4-10mm.
R13E Fires: Type 13 Fine Wire Staples: 4-10mm.

Covered by a 2 year guarantee.

Made in Sweden.

The Rapid R53E fires Type 53 fine wire staples 4-10mm.


Type Staple Gun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C