An ABS box with aluminium lid and pre-drilled 2.54mm pitch matrix board with copper pads, ideal for projects and prototypes.
- Dimensions: 53 x 83 x 35mm
- Matrix board requires no cutting to fit
- Supplied complete with self-adhesive feet and fixing screws

Colour | Silver |
Enclosure Height | 35mm |
Enclosure Length | 53mm |
Enclosure Width | 83mm |
External Features | Aluminium lid |
Internal Features | Fixing Screws |
Material | ABS body / aluminium lid |
---|
Order Code: 30-1935
MPN: 301935

Price per unit Ex VAT 1+ |
10+ |
25+ |
50+ |
100+ |
250+ |
---|
£2.16 |
£1.85 |
£1.56 |
£1.44 |
£1.35 |
£1.31 |
1,063 in stock, despatched same dayAdditional quantity lead time 9 months