A SMPS (Switch Mode Power Supply) 15V 40A with Digital Display - a high power switch mode power supply housed in a lightweight and compact enclosure with digital LED displays for voltage and current readings.
Output is adjustable from 3V to 15V with the ability to fix the output at 13.8V via a slide switch on base of unit.
Incorporating the following features: 230V AC supply voltage, dual outputs, 3 to 15V DC 1st output voltage, 13.8V DC 2nd output voltage, 40A 1st output current, LED display, 200mV load regulation, 3.5kg weight, high efficiency, floating ground design, light weight, small size, overload temperature protection, constant current protection, over voltage protection at 16.5V, variable speed thermally controlled fan, high RFI stability, power factor correction.
Number of Outputs | 2 |
---|---|
Output Current Max. | 40A |
Output Current Min. | 0A |
Output Voltage Max. | 15V |
Output Voltage Min. | 3V |
Power Rating | 600W |
Supply Voltage Range | 230V |
Temperature Range | N/A |