Site: Industry
Currency: GBP    
Recreate Paper Recycling Bin Pack of 5

Recreate Paper Recycling Bin Pack of 5

Recreate
Order Code:

34-6212

Brand: Recreate MPN: PRB5 EAN-13: 5055353699260
  • Country of Origin: United Kingdom

Discontinued


High volume paper recycling bins for use in classrooms, offices, etc.


  • Very low carbon footprint
  • Made in UK from up to 80% recycled material
  • Large 60 litre capacity per bin
  • Transparent bin liners allow easy identification of contents
  • Supplied flat-packed for reduced storage and transport
  • Diameter 360mm
  • Height 677mm
  • Bins are supplied in packs of 5 (total capacity 300 litres)
Type Recycling bin
Colour Green

Questions


*Question functionality currently disabled


Thursday, November 15, 2018 Question by: Rapid Customer | Product code: 34-6212
Q. Please would you kindly send me know the dimensions of a bin. Thank you
A. Hi Jane, thank you for your question. The dimensions are: height 677mm; width 360mm.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C