Site: Industry
Currency: GBP    
RVFM Plastic Bevel Gear Set 3:1

RVFM Plastic Bevel Gear Set 3:1

RVFM
Order Code:

50-8927

Brand: RVFM MPN: KH 101545 EAN-13: 4016138080643
  • Country of Origin:

Discontinued


A plastic 3:1 bevel gear set.


  • Plastic: Acetal resin
  • Supplied in sets of 2 gears
Type Bevel gear
Bore Diameter 5/10mm
Circumference 16.6/48.1mm
Height N/A
Length N/A
Material Acetal resin
Number of Teeth 15/45
Width N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C