R80 Reflector Lamp, Incandescent Lamp Type, 75W Power Rating, 240V Voltage Rating, ES Base, Diffused Bulb Finish, Diffused Finish, Standard Screw Fitting, Popular 230V Incandescent Lamps are used in a Wide Range of Domestic and Commercial Applications