Site: Industry
Currency: GBP    
Schneider Electric GGBL1022 Lisse 2 Gang 2 Way 10A Light Switch White

Schneider Electric GGBL1022 Lisse 2 Gang 2 Way 10A Light Switch White

Schneider Electric
Standard range
Order Code:

65-0050

Brand: Schneider Electric MPN: GGBL1022S EAN-13: 3606480640612
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.82
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 5 weeks

A 2-gang, white rocker-style plate switch with 2-way contacts rated at 10A.


  • 2-gang, 2-way
  • Size 87 x 87mm
  • Depth 24mm
  • Range: Lisse
  • Manufacturer's type GGBL1022
Type Plate switch
Colour White
Current Rating 10A
Mounting Surface
No. of Gangs 2
No. of Ways 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C