Site: Industry
Currency: GBP    
Schneider Electric NSYAMRD24357TB DIN Rail 35x7.5mm for Box 241

Schneider Electric NSYAMRD24357TB DIN Rail 35x7.5mm for Box 241

Schneider Electric
Order Code:

64-9729

Brand: Schneider Electric MPN: NSYAMRD24357TB EAN-13: 3606480166259

Discontinued


A 214mm long symmetrical DIN rail 35mm high x 7.5mm deep for boxes with 225mm internal height or width.


  • Zinc-plated 1mm thick steel
  • Suitable for Thalassa TBS and Thalassa TBP ranges
  • Schneider Electric type NSYAMRD24357TB
Type DIN rail
Height 7.5mm
Length 214mm
Material Zinc Plated Steel
Width 35mm

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C