Site: Industry
Currency: GBP    
SCI R13-404-SQ YELLOW R13-404AL-01 SPST Illuminated Toggle Switch 12V DC 20A

SCI R13-404-SQ YELLOW R13-404AL-01 SPST Illuminated Toggle Switch 12V DC 20A

SCI
Order Code:

63-2844

Brand: SCI MPN: R13-404-SQ YELLOW

Discontinued


An SPST toggle switch with a yellow LED illuminated lever tip.


  • Lever tip LED illuminated
  • Colour: Silver
  • Connections: Blade terminal 6.3mm
  • Front panel thickness: Max 6mm
  • Function: latching
  • Light colour: Yellow
  • Lighting type: spot lighting
  • Mounting diameter: 12.2mm
  • Specification: 1-pole On/off
  • Switching current (max.): 20A
  • Switching voltage: 12V DC
  • SCI type: R13-404AL Yellow
Type Toggle switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) Yellow
Illumination Type LED
Max. Current 20A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C