Site: Industry
Currency: GBP    
Sealey SCS702 Super Polymer Polish 500ml

Sealey SCS702 Super Polymer Polish 500ml

Sealey
Standard range
Order Code:

84-1974

Brand: Sealey MPN: SCS702 EAN-13: 5054511062724
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Super polymer polish helps to protect and restore gloss paintwork. For use with dual action and rotary polishers. Contains premium carnauba wax for unsurpassable shine. Built-in salt inhibitor builds a durable coating for long term lustre, with repeated use. Can be used on soft, intermediate and hard paints.

Model NoSCS702
Nett Weight:0.53Kg
Size:500ml

Type Polymer polish
Lifetime Warranty No
Volume 500ml

Order Code: 89-9999

MPN: ER1700PD

Sealey
Standard range
Price per unit Ex VAT
1+
£78.08
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C