Site: Industry
Currency: GBP    
Sealey STUD10 Studding M10 x 1mtr Zinc DIN 975 Pack of 5

Sealey STUD10 Studding M10 x 1mtr Zinc DIN 975 Pack of 5

Sealey
Standard range
Order Code:

84-2109

Brand: Sealey MPN: STUD10 EAN-13: 5054511061109
Qty Unit Price (Ex VAT)
1+ £10.04
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Zinc plated threaded rod metre lengths. Manufactured to DIN 975 with high tensile strength grade 8.8 steel. Supplied in sizes 6-16mm in two mm increments as well as 20 and 24mm.

Model NoSTUD10
Nett Weight:2.44Kg
Pack Qty:5
Pitch:1.5mm
Size:M10 x 1m

Type Studding
Length 1000mm
Quantity 5
Size M10

Order Code: 84-0563

MPN: AK51

Sealey
Standard range
Price per unit Ex VAT
1+
£15.06
50 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C