Site: Industry
Currency: GBP    
Sphero 940-0605 Sphero RVR+ 6 Pack

Sphero 940-0605 Sphero RVR+ 6 Pack

Sphero
Standard range
Order Code:

75-1249

Brand: Sphero MPN: 940-0605 EAN-13: 810876026055
Qty Unit Price (Ex VAT)
1+ £1520.72
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 5 weeks

The SPHERO RVR+ Multi-Pack brings Sphero's revolutionary take on the programmable robot to the entire class with 6 RVR+ robots and RVR+ Educator Guide.

The RVR+ is drivable right out of the box and are packed with a diverse suite of sensors which are built for customisation.

The RVR+ is expandable and made for novice to advanced programmers in Secondary Schools.


  • Engage up to 18 students with 6 RVR+ robots and accessories.
  • Supplement the Multi-Pack with individual RVR+ robots to accommodate more students.
  • The RVR+ Educator Guide contains tips for successful roll out of RVR+ in your classroom as well as activities.
  • The expandable platform features a 4-pin UART and an onboard power source allowing students to connect and run third-party hardware like a Raspberry Pi, BBC micro:bit, or Sphero's very own littleBits.
  • The RVR+ allows your inventions and mobile projects to go even further with an advanced colour sensor and an enhanced gearbox giving more torque and providing the flexibility to program RVR+ to do whatever you can imagine.
Type Robot toy
Battery Required Removable Li-Ion Battery
Charging device USB Cable Charger
Connectivity Bluetooth

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C