Site: Industry
Currency: GBP    
ST LE50CZ LDO Regulator 5V 0.1A 2%

ST LE50CZ LDO Regulator 5V 0.1A 2%

ST
Order Code:

82-3012

Brand: ST MPN: LE50CZ

Discontinued


A 5V 100mA very low drop-out voltage regulator from ST. The very low drop (0.2V) and matching very low ON quiescent current (0.5mA) make this regulator particularly suitable for low noise, low power applications, especially battery powered equipment.

The IC includes internal current and thermal limit and only requires a 2.2µF capacitor for stability.


  • Supply voltage rejection is typically 80dB
  • TO-92 package
  • Supplied in bags
Dropout Voltage 0.2V
OFF Quiescent Current 50µA
Output Current 100mA
Output Voltage 5V
Package TO-92
Temperature Range -40 to +125°C

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C