Site: Industry
Currency: GBP    
Stanley FMHT0-70767 FatMax Headlamp

Stanley FMHT0-70767 FatMax Headlamp

Stanley
Order Code:

84-7317

Brand: Stanley MPN: FMHT0-70767 EAN-13: 3253561234569
  • Country of Origin:

Discontinued


Stanley FMHT70767 FatMax Jobsite Headlamp has a durable construction and is impact resistant up to 2 meters. Shatter resistant lens provides added durability.

  • The rotating head and 80 Lumen's of bright white light allow dark workplaces to be lit sufficiently. Has upto 9 hours of run time.
  • 3 AAA batteries inculded.
  • Specifications
  • Battery type: AAA.
  • Number of batteries required: 3.
  • Lumen's: 80.
  • Run time: 9 hours.


    Type Headtorch
    Battery Type / Qty 3 x AAA
    Colour Black, yellow
    Lamp Type LED
    Luminous Intensity 80lm
  • Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C