Site: Industry
Currency: GBP    
Swarfega STHC250ML TOUGH Hand Cleaner 250ml

Swarfega STHC250ML TOUGH Hand Cleaner 250ml

Swarfega
Order Code:

84-5311

Brand: Swarfega MPN: STHC250ML EAN-13: 4016208103494
  • Country of Origin: United Kingdom

Discontinued


Swarfega TOUGH hand cleaner is a heavy-duty cleaner formulated for removing oil, grease, carbon black and lubricants from the hands. It is also ideal for removing general dirt and grime after manual tasks around the home or in the workplace. It is solvent-free and is specially formulated with mild, skin-friendly ingredients to provide the same level of cleaning performance normally associated with solvent-based products.


  • Ideal for removing oil, grease, dirt and grime
  • Solvent-free
  • Leaves skin feeling smooth and firm
  • Gives a deep clean without damaging the skin
  • Supplied in a 250ml tube
  • Swarfega type STHC250ML
Type Hand cleaner
Pack Size 250ml

Order Code: 84-5050

MPN: SWA157A

Swarfega
Standard range
Price per unit Ex VAT
1+
£4.69
5 in stock, despatched same dayAdditional quantity lead time 14 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C