Site: Industry
Currency: GBP    
Taiwan Semiconductor BAT54S RF 0.2A 30V SMT Schottky Barier Diode Dual Chip

Taiwan Semiconductor BAT54S RF 0.2A 30V SMT Schottky Barier Diode Dual Chip

Taiwan Semiconductor
Order Code:

47-0842

Brand: Taiwan Semiconductor MPN: BAT54S RF

Discontinued


0.2A 30V SMT Schottky Barier Diode; Dual Chip; Doubler A surface mount BAT54S Schottky barrier diode that has a dual chip doubler configuration. The device has a fast switching speed and comes in a SOT-23 package.


  • Power dissipation 200mW
  • Surface mount SOT-23 devices
  • Moisture sensitivity level 1
  • Matte Tin (Sn) finish with Nickel (Ni) underplate
  • Solderable per MIL-STD-202, Method 208
  • High temperature soldering capability 260°C/10s
Average Forward Current 0.2A
Max. Junction Temperature 125°C
Package SOT-23
Peak Forward Current 0.6A
Peak Reverse Voltage 30V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C