Site: Industry
Currency: GBP    
Taiwan Semiconductor BC848C Transistor NPN 30V 100mA SOT-23

Taiwan Semiconductor BC848C Transistor NPN 30V 100mA SOT-23

Taiwan Semiconductor
Order Code:

51-7289

Brand: Taiwan Semiconductor MPN: BC848C RF

Discontinued


The BC848C is a surface mounted 30V 200mW NPN transistor in a SOT-23 case. Suitable for switching, AF drivers and general purpose amplifiers.


  • Suitable for automatic pick-and-place manufacturing
  • Epitaxial planar die construction
  • Qualified to AEC-Q101 reliability standards
  • Rating UL 94V-0
Type BC848C
Case SOT-23
Collector Current Cont. 100mA
Collector-Emitter Voltage 30V
DC Current Gain (max.) 800
Operating Temperature -55 to +150°C
Power Dissipation 200mW
Transition Frequency 100MHz

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C