SS12 E3 Schottky barrier rectifier diode, 20V VRRM, 1A IF(AV), 30A IFSM, 0.4V VF, 10mA IR, SMA/DO-214AC Case, –65°C to +125°C, 0.066g Weight.
Average Forward Current | 1A |
---|---|
Max. Junction Temperature | 125°C |
Package | SMA |
Peak Forward Current | 30A |
Peak Reverse Voltage | 20V |