Site: Industry
Currency: GBP    
Taiway 200MDP1T2B2M6RE DPDT Sub Min R/a PCB Toggle Switch

Taiway 200MDP1T2B2M6RE DPDT Sub Min R/a PCB Toggle Switch

Taiway
Order Code:

75-0176

Brand: Taiway MPN: 200MDP1T2B2M6RE

Discontinued


Sub-miniature vertical DPDT PCB right angled mounting toggle switch with plain bushes from the Taiway 200 Series.
  • On-None-On operation
  • 400mA contact current
  • 20V contact voltage
  • Gold-plated copper alloy contact
  • 2.54mm pitch
Type Sub-miniature toggle
Action On / none / on
Contact Configuration DPDT on / none / on
Illumination Colour(s) Silver
Illumination Type None
Max. Current 0.4A

Order Code: 75-0241

MPN: TS-7-TE1R-E-H-Z03

Salecom PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£2.20
£1.05
1,147 in stock, despatched same dayContact us for additional stock

Reviews

Horz Switches used with Vert mount PCBs

Reviewed by: H. Chester - Tuesday, September 9, 2014
I've made many prototype modules for 19" and Euro Rack units in the past, predominantly in the Industrial Instrument Trade. Mounting DPDT etc. Switches normally entails drilling a hole, Filing the hole to produce a lock tab. Then soldering the wires on the switch and fitting a suitable PCB plug. I now use Vertical panel mounting action, Horizontal PCB mount Switches e.g. Type 75-0176 DPDT Sub Min R/a PCB Toggle Switch. As there no exposed wires, Induced/Radiated noise is at a minimum. As a bonus, all I need to do is to drill a hole corresponding to the Switch X-Y co-ordinates on the front panel ...no more Filing!!!

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C