Site: Industry
Currency: GBP    
TDE Instruments 7401AS Digital Panel Meter

TDE Instruments 7401AS Digital Panel Meter

TDE Instruments
Standard range
Order Code:

51-8734

Brand: TDE Instruments MPN: 7401AS EAN-13: 4016138755817
Qty Unit Price (Ex VAT)
1+ £39.56
Price per unit Ex VAT
15 in Stock, despatched in 4 days

This PCB mount bi-directional totalising counter operates from an external 3VDC supply. This model has no push button reset.

Applications include portable, battery powered applications, event counting, distance measuring applications and OEM Equipment e.g. electricity meters.


  • 8 digit high contrast LCD characters
  • Latest CMOS circuitry achieves an expected battery life of 10 years
  • Remote reset facility
  • Add/subtract counting of pulses up to 10kHz
  • Low speed contact closure input with integral de-bounce circuitry
  • UL and cUL/CSA approved
  • Digit height: 8mm
  • Max. counting frequency: 10kHz
  • Type (manufacturer type): 7401AS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C