Site: Industry
Currency: GBP    
TE 736013 Solistrand Terminal Wire Pin Tin 6AWG

TE 736013 Solistrand Terminal Wire Pin Tin 6AWG

TE Connectivity
Order Code:

63-7285

Brand: TE Connectivity MPN: 736013

Discontinued


These wire terminals from TE Connectivity are from their Solistrand range and have a slightly shorter pin, measuring 5.7mm.


  • Length: 32mm [ 1.26 in ]
  • Contact plating: Copper, Tin
  • Wire size (AWG): 6
  • Wire size (mm²): 13 - 15
  • Terminal shape: Wire Pin
  • Packaging quantity: 1
  • Mftrs part no. 736013
Colour N/A
Wire Gauge 6AWG
Connector Length 32mm
Current N/A
Easy Entry N/A
Inside diameter N/A
Insulation material N/A
Outside Diameter N/A
Type Wire terminal

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C