Site: Industry
Currency: GBP    
Tektronix TDS3032C 2 Channel Digital Storage Oscilloscope 300 MHz

Tektronix TDS3032C 2 Channel Digital Storage Oscilloscope 300 MHz

Tektronix
Order Code:

63-8229

Brand: Tektronix MPN: TDS3032C EAN-13: 4016138946758

Discontinued


The Tektronix TDS3032C is a 2-Channel Digital Phosphor 300MHz Oscilloscope that offers fast waveform capture rates on a continuous basis, saving you time by quickly revealing the nature of faults, so advanced triggers can be applied to isolate them.

Real-time intensity grading highlights the details about the history of a signal's activity, making it easier to understand the characteristics of the waveforms you've captured. Unlike other comparable oscilloscopes, the history remains even after the acquisition has been stopped.

The TDS3032C combines unique digital real-time (DRT) sampling technology with sin(x)/x interpolation to allow you to accurately characterize a wide range of signal types on all channels simultaneously. With the TDS3032C there is no change in sampling rate when additional channels are turned on, unlike other comparable oscilloscopes. This sampling technology makes it possible to capture high-frequency information, such as glitches and edge anomalies, that elude other oscilloscopes in its class, while sin(x)/x interpolation ensures precise reconstruction of each waveform. The TDS3032C will provide you with the performance you need at a price you can afford.

Applications: Digital Design and Debug, Video Installation and Service, Power Supply Design, Education and Training, Telecommunications Mask Testing, Manufacturing Test and General Bench Testing.


  • 300MHz bandwidth model
  • 2-Analogue channels
  • Sample rates up to 2.5GS/s real time on all channels
  • 10k record length on all channels
  • 3,600wfms/s continuous waveform capture rate
  • Suite of advanced triggers
  • Front-panel USB host port for easy storage and transfer of measurement data
  • 25 automatic measurements
  • FFT standard
  • Multiple language user interface
  • WaveAlert® automatic waveform anomaly detection
  • TekProbe® interface supports active, differential, and current probes for automatic scaling and units
  • Manufacturer's part: Tektronix TDS3032C
No. of Channels 2
Bandwidth 300MHz
Accuracy 2%
Type Oscilloscope

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C