The Telemecanique XZCC12FCM40B is a female, M12, 4-pin, elbowed connector with a metal collar and a Pg7 cable gland.
- No. of ways: 4
- Metal collar
- Rated voltage: 125V AC, 150V DC
- Rated current: 3A
- Protection rating: IP67
- Cable connection: screw terminal
- Wire size: ≤ 0.75mm²
- Clamping capacity: 3 to 6mm
- Telemecanique type XZCC12FCM40B