Site: Industry
Currency: GBP    
Thor 01-014 14 Hide Hammer Size 3 (44mm) 1230g

Thor 01-014 14 Hide Hammer Size 3 (44mm) 1230g

Thor
Standard range
Order Code:

97-4148

Brand: Thor MPN: 01-014 EAN-13: 5012936001407
Qty Unit Price (Ex VAT)
1+ £28.51
Price per unit Ex VAT
1 in Stock, despatched in 2 days

Thor hide hammers have malleable Iron head fitted with two cylindrical faces of compressed buffalo hide on a wooden shaft.

The malleable Iron head provides the weight for the blow and the hide faces absorb the shock whilst transferring the force to the item being struck without fear of damage.

Ideal where a heavy blow is required combined with a relatively small striking area. These hide hammers have faces that are designed to wear and can be easily replaced as spare faces are available.

They are used as a general-purpose soft-faced hammer in engineering for assembly, repair and maintenance.

(No.4 size hammer has a slip-on handle - all other sizes have the usual wedge type handle fitted.)

Size: 3.
Weight 1230g (3 lb)
Diameter 44mm (1 3/4 in).


Type Hammer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C