Site: Industry
Currency: GBP    
Trend 7/01 x 1/4 TCT Ovolo & Round Over 2.5mm Radius

Trend 7/01 x 1/4 TCT Ovolo & Round Over 2.5mm Radius

Trend
Standard range
Order Code:

97-4452

Brand: Trend MPN: 7/01X1/4TC EAN-13: 5027654012178
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit Ex VAT
1 in Stock, despatched in 4 days

Ovolo and rounding over cutters are ideal for panel work and edge moulding, all can be used on natural timbers, man-made particles and fibre boards.

Popular uses include edging window frames, glazing bars, cabinets, table tops, pencil rounds, trophies, shelves and fire surrounds. They can also be used to produce bullnose edge moulds.

Small solid guide pins can follow more intricate shapes in contrast to bearing guided cutters.

Specifications:

Tooling: T.C
1/4in Shank.
D =3/8 inch.
D =9.5 mm.
D2=3.2 mm.
C =9 mm.
R =2.5 mm.


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C