Site: Industry
Currency: GBP    
Trend AIR STEALTH Half Mask Medium/Large

Trend AIR STEALTH Half Mask Medium/Large

Trend
Standard range
Order Code:

97-4476

Brand: Trend MPN: STEALTH/ML EAN-13: 5027654058657
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit Ex VAT
100 in Stock, despatched in 4 days

The Trend AIR STEALTH Half Mask protects the user against airborne particles, oil aerosols, mist, welds and fumes. Fitted with a twin HEPAC pleat encapsulated filter, that provides 99.99% filtration of airborne particles and aerosols at 0.3 micron and above.

The exhalation valve is located at the bottom of the face piece, this helps to prevent exhalation fumes steaming or fogging glasses/visors. A protective grill covers 100% of filter surface. Protecting the filter from moisture and particulates, ensuring it performs better in clogging pressure and filtration efficiency.

Conforms to half mask standard: BS EN 140
Respiratory Protection: BS EN 143 P3(R)
Assigned Protection Factor: APF20


Type Respirator

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C