Site: Industry
Currency: GBP    
Trend DWS/LF/100 Lapping Fluid 100ml

Trend DWS/LF/100 Lapping Fluid 100ml

Trend
Standard range
Order Code:

97-4563

Brand: Trend MPN: DWS/LF/100 EAN-13: 5027654528174
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit Ex VAT
2 in Stock, despatched in 2 days

Trend Lapping Fluid is designed solely for the engineering industry. It is ideal for use with diamond abrasives, where other lubricants may be too thick.

Use instead of water to reduce the risk of rusting by 95%.

Supplied in a flip-top dispenser bottle.

Size: 100ml.


Type Lapping fluid

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C