Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.00 |
The Trend Kitchen Worktop Jig is a hard-wearing solid laminate, 12mm thick jig that enables cutting both parts of the joint in 15 minutes including setting up.
The jig has the following features:
Left and right hand corners, 400mm radius peninsular joint, 45° end cut with slight radius, 45° trade corner, 40mm radius corner, 35mm kitchen door hole and 3/4inch BSP hole for mixer taps.
Engraved lines for 65mm bolts and worktop cross-cut.
6 x 10mm diameter ABS plastic pins with tapered shoulders for a tight fit and 3 point pin contact to ensure ease of setting up.
This pack contains 4 spare location pins, which are suitable for the KWJ700 and KWJ900 worktop jigs.
Made from ABS plastic for strength.
Type | Jig |
---|
To use this facility please Sign In.
Sign In