Site: Industry
Currency: GBP    
TruConnect 2 Pole Power Connector Plug Housing

TruConnect 2 Pole Power Connector Plug Housing

TruConnect
Order Code:

22-4230

Brand: TruConnect MPN: 22-4230

Discontinued


Power connector plug housing with 2 poles. This range of power coupling and power to board connectors are suitable for many industrial applications. They are robust and highly reliable and feature positive polarisation and positive locking. The contacts are completely enclosed in housings, have low mating force and are removable to maintain flexibility in the system.


  • Plugs and receptacles are fully polarised
  • Positively lock together
  • Accepts both pin and socket crimp contacts mixed in the same housing
  • UL approved
Connection Panel plug
Number of pins 2
Number of Rows 1
Orientation Straight
Pitch 6.35mm
Type Positive lock

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C