Site: Industry
Currency: GBP    
TruConnect 4mm Panel Mounting Test Socket White

TruConnect 4mm Panel Mounting Test Socket White

TruConnect
Order Code:

17-2684

Brand: TruConnect

Discontinued


White 4mm test socket ideal for panel mounting. It requires a cut-out of 9.2mm and is solder terminated. The socket will allow a good connection to the wiring installation.
  • Body: steel
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole 9.2mm
  • Contact: Solder
  • Length: 27mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating: 6A
Colour White
Current Rating 6A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating 30/60V AC/V DC

Questions

*Question functionality currently disabled
Tuesday, May 22, 2018 | Question by: Rapid Customer | Product code: 17-2684
Q. I'm after something like this but see it has been discontinued. Have you got anything which has similar dimensions? I don't want one longer than this as the panel is quite shallow.
A. Hi Jennifer, thank you for your question. We suggest considering either 17-1940 (30.9mm) or 17-0620 (approx 22mm).

Reviews

Disappointed with quality

Reviewed by: Frank Lane - Sunday, May 25, 2014
Out of 40 white sockets (17-2684): 12 had the nut on so tight it needed a tool for removal; 3 had the nut cross-threaded and had to be glued in ( I hadn't ordered spares); all threads were relatively low profile so I eventually fitted about half without the spring washer to ensure a good bit of thread. Shame the economy ones (e.g. 17-2672) are only in red and black. They're excellent.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C