A cost-effective leaf-spring and button type dual battery contact, designed to contact with two A or AA size batteries. These clips are commonly used to connect two batteries in series.
Type | Battery clip |
---|---|
Battery Size | A / AA |
Contact material | Nickel plated steel |
Height | 11.5mm |
Length | 21mm |
Number of Cells | 2 |
Operating Temperature Range | N/A |
Terminal Type | Snap on |