Site: Industry
Currency: GBP    
Ultrasonic transceiver, open type, 40KHz frequency, 12mm dia, aluminium case

Ultrasonic transceiver, open type, 40KHz frequency, 12mm dia, aluminium case

Prowave
Order Code:

35-1750

Brand: Prowave MPN: 400PT120

Discontinued


A 40kHz, ø12mm open pulse type ultrasonic transceiver with an aluminium case. The transducer has a ceramic resonator and is especially designed for echo ranging systems, the transceiver requiring a shorter ringing characteristic compared to standard type transducers. Suitable for a wide range of applications such as remote control devices, robotics, intrusion alarms, energy saving equipments, etc.
  • Compact and light weight
  • High sensitivity and sound pressure level
  • Excellent temperature and humidity durability
  • Low cost

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C