Site: Industry
Currency: GBP    
Uni-T Bench Type Digital Multimeter UT801

Uni-T Bench Type Digital Multimeter UT801

Uni-T
Order Code:

85-4083

Brand: Uni-T MPN: UT801

Discontinued


The UT801 is a versatile and dependable bench multimeter suitable for applications in education, service and repair, and manufacturing requiring basic and reliable measurements. Additionally, this meter enhances your productivity with features not found in other bench meters in this price category.


  • Power: AC220V/50Hz or 1.5V Battery x 6 (R14)
  • LCD Size: 108 x 35mm
  • Product colour: Red and Grey
  • Product weight: 1500g
  • Product size: 300 x 245 x 105mm
  • Standard accessories: Test Lead, AC220V Power cord, English manual, point contact, temperature probe, multi–purpose socket

CE Approved.


Reviews

Excellent multimeter great for the bench

Reviewed by: guy defeo - Friday, October 6, 2017
Display large easy-to-use ideal addition to test bench highly recommend this product

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C