Site: Industry
Currency: GBP    
UniStrand ZT2401 Blue 24AWG Hi Temp Wire Wrap 50m

UniStrand ZT2401 Blue 24AWG Hi Temp Wire Wrap 50m

UniStrand
Order Code:

01-7005

Brand: UniStrand MPN: ZT2401 Blue

Discontinued


The wire is a solid insulated conductor wire, designed for solderless wrap connections in electrical and electronic devices and equipment.


  • Ideal for electronics and solderless wrap connections
  • Single conductor
  • Available in 24AWG
  • Silver plated conductor
  • Available in blue
  • Supplied on reels of 50m

Order Code: 50-6135

MPN: 816745

Toolcraft
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£21.85 £19.29 £17.16
4 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 85-0230

MPN: AV-LDWC

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 40+
£7.89 £6.14 £4.28
828 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0390

MPN: AV-AWS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+
£20.74 £18.50
76 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0523

MPN: AV-WCS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 20+ 40+
£19.06 £16.26 £14.67 £13.97
286 in stock, despatched same dayAdditional quantity lead time 8 months

Reviews

Be the first to submit a review

Trustpilot