Vogt Verbindungstechnik manufactures the 1456a.98 Single contact, designed for AAA battery terminals. This part features dimensions of 7.1 x 10.4 x 14.3 mm, with solder lugs for secure electrical connections. It is typically used in battery holders and brackets for various battery-powered electronic devices.
Type | Single contact |
Connector | Solder lug |
Dim | (L x W x H) 7.1 x 10.4 x 14.3 mm |
Factory colour | Silver |
Height | 14.3mm |
Length | 7.1mm |
Material (details) | Spring steel |
Misc Attribute | Single contact for pcb |
No. of cells | 1 |
Pin spacing | 10mm |
Suitable for battery size | AAA |
Width | 10.4mm |
---|
To use this facility please Sign In.
Sign In