Vogt Verbindungstechnik's stub connector model 3929 is designed for flexible and fixed cables with cross-sections of 4-6 mm². The product, available in a pack of 250 pieces, is distinguished by its yellow colour. These connectors are typically used in electrical applications meeting EU standards requiring reliable and secure terminal connections.
AWG | 12 - 10 |
Connection | Cut & Clip |
Contact material | Brass tin plated |
Cross section (flexible) (max.) | 6mm² |
Cross section (flexible) (min.) | 4mm² |
Cross section (inflexible) (max.) | 6mm² |
Cross section (inflexible) (min.) | 4mm² |
Factory colour | Yellow |
Manufacturer part # | 3929 |
Nominal current | 25A |
Nominal current - rounded value | 25A |
Nominal voltage | 600V |
RoHS-compliant | Yes |
Type | Stub connector |
---|
To use this facility please Sign In.
Sign In