Vogt Verbindungstechnik offers the 450008.67 Ferrule, which is a tin-plated, not insulated, 0.30 mm² crimp ferrule. This product comes in a pack of 1000 pieces and is commonly used for creating reliable connections in electrical installations. Typical applications include use in electrical and electronic assemblies where secure wire terminations are required.
Type | Ferrule |
AWG max. | 24 |
Contact material | Brass |
Cross section per core | 0.30mm² |
Cross-section x Length | 0.30 mm² x 8 mm |
Factory colour | Tin |
Insulation type | Not insulated |
Manufacturer part # | 450008.67 |
Misc Attribute | 4500/8 Ms sn - 0.1 x 8 |
RoHS-compliant | Yes |
Sleeve length | 8mm |
---|
To use this facility please Sign In.
Sign In