The Vogt Verbindungstechnik 4542a Crimper is a versatile tool designed for crimping ferrules ranging from 0.08 to 10 mm². This reliable crimping tool ensures precise and secure connections in electrical applications. Typical uses include working on wiring installations and electrical maintenance tasks.
Type | Crimper |
Crimp area | 0.08 up to 10 mm² |
Crimp area (max.) | 10mm² |
Crimp area (min.) | 0.08mm² |
Crimp area AWG | 8 up to 26 awg |
Crimp area AWG (max.) | 8AWG |
Crimp area AWG (min.) | 26AWG |
Manufacturer part # | 4542a |
Range of uses | Ferrules |
Suitable for | Vogt Verbindungstechnik |
Weight | 423 |
---|
To use this facility please Sign In.
Sign In