Site: Industry
Currency: GBP    
Vogt Verbindungstechnik 460818 Ferrule 10mm² Ivory Partially Insulated 500pcs

Image Representative of Range

Vogt Verbindungstechnik 460818 Ferrule 10mm² Ivory Partially Insulated 500pcs

Vogt Verbindungstechnik
Standard range
Order Code:

08-1194

Brand: Vogt Verbindungstechnik MPN: 460818
Qty Unit Price (Ex VAT)
1+ £36.37
Price per unit Ex VAT
2 in Stock, despatched in 4 days

Manufactured by Vogt Verbindungstechnik, the 460818 ferrule is partially insulated and ivory in colour, designed for a 10 mm² wire size. This product is supplied in a pack of 500 pieces, suitable for crimping applications. Typically used in electrical installations, it ensures secure wire connections and is ideal for preventing fraying in stranded wires.
Type Ferrule
AWG max. 8
Contact material Copper
Cross section per core 10mm²
Cross-section x Length 10 mm² x 28 mm
Factory colour Ivory
Insulation type Partially insulated
Manufacturer part # 460818
Misc Attribute 4608/18 Cu sn - 10 x 18
RoHS-compliant Yes
Sleeve length 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C