Site: Industry
Currency: GBP    
Vogt Verbindungstechnik 461116 Ferrule 35mm² Partially Insulated Beige

Image Representative of Range

Vogt Verbindungstechnik 461116 Ferrule 35mm² Partially Insulated Beige

Vogt Verbindungstechnik
Standard range
Order Code:

08-1196

Brand: Vogt Verbindungstechnik MPN: 461116
Qty Unit Price (Ex VAT)
1+ £11.47
Price per unit Ex VAT
3 in Stock, despatched in 4 days

The Vogt Verbindungstechnik 461116 Ferrule is a partially insulated component, made for 35 mm² cables and comes in beige. It features a crimp design, ideal for providing secure wire connections in electrical systems. Commonly used in junction boxes or control panels, it ensures reliable performance and safety in various electrical applications.
Type Ferrule
AWG max. 2
Contact material Copper
Cross section per core 35mm²
Cross-section x Length 35 mm² x 30 mm
Factory colour Beige
Insulation type Partially insulated
Manufacturer part # 461116
Misc Attribute 4611/16 Cu sn - 35 x 16
RoHS-compliant Yes
Sleeve length 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C