Site: Industry
Currency: GBP    
Voltcraft VLP 1405 OVP Dual Output Variable DC Power Supply

Voltcraft VLP 1405 OVP Dual Output Variable DC Power Supply

VOLTCRAFT
Order Code:

51-7164

Brand: VOLTCRAFT MPN: VLP 1405 OVP EAN-13: 4016138679250

Discontinued


The Voltcraft VLP-1405 OVP is an electronically regulated power supply with separate voltage and current regulator. The device is characterized by low ripple and good load and power regulation. The models in the VLP series are convection cooled, so do not have fans.


  • Digital display
  • Protected against permanent short circuit
  • Excess temperature protection
  • Adjustable overvoltage protection (OVP) at outputs
  • Calibration possible to: ISO / DKD
  • Connections: 4mm safety sockets
  • Dimensions: 350(W) x 110(H) x 245(D)mm
  • Input voltage: 230V AC
  • Inputs: IEC C14 device connector
  • Number of outputs: 2
  • Output current 1: 0 to 5A
  • Output current 2: 2A
  • Output voltage 1: 0 to 40V
  • Output voltage 2: 3 to 6V
  • PSU type: Linear
  • Power: 212W
  • Specification: Bench
  • Type (manufacturer type): VLP 1405 OVP
  • Supplied with DC bench power supply and user manual

Please Note: Power cable not included.

Not recommended for use as a battery charger.


Number of Outputs 2
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Max. 40V
Output Voltage Min. 0V
Power Rating 212W
Supply Voltage Range 230V
Temperature Range +5 to +40°C

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C