Site: Industry
Currency: GBP    
Würth 434123043816 Push Button J-bend 6.0x3.5x4.3mm Black

Würth 434123043816 Push Button J-bend 6.0x3.5x4.3mm Black

Wurth Elektronik
Order Code:

54-8434

Brand: Wurth Elektronik MPN: 434123043816

Discontinued


Wurth WS-TRS Push Button j-bend, surface mount. Size 6.0x3.5x4.3mm. Colour Black.
  • Manufacturer part No. 434123043816
  • Actuating force 1.57N
  • Colour Metal
  • Connection SMD
  • Contact material Stainless steel
  • Contact type 1 maker
  • Dimensions, height 4.3mm
  • Dimensions, length 7.2mm
  • Dimensions, width 3.5mm
  • Function momentary
  • Operating temperature -40 to +85°C
  • Actuator type shaft
  • Switch position 1 x Off/(On)
  • Switch type Push button
  • Switching current (max.) 50mA
  • Switching voltage 12V DC
  • Life Cycle 50,000

In the description of switching position, the value in brackets is intended to show the switch function.
Type Pushbutton
Action Off / (on)
Contact Configuration SPST off / (on)
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.05A

Reviews

Be the first to submit a review

Trustpilot