Site: Industry
Currency: GBP    
WAGO 2 Conductor End Terminal Blocks

WAGO 2 Conductor End Terminal Blocks

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Contents 100 pcs
  • Dimensions, height 23 mm
  • Dimensions, width 7 mm
  • Max. cross section 4 mm²
  • Min. cross section 0.08 mm²
  • No. of rows 1
  • Nominal current 24 A
  • Nominal voltage 630 V
  • Number of pins 2
  • Pins per row 2


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C