Site: Industry
Currency: GBP    
WAGO 249-116 Screwless End Bracket Grey 6mm (W)

WAGO 249-116 Screwless End Bracket Grey 6mm (W)

WAGO
Standard range
Order Code:

50-6673

Brand: WAGO MPN: 249-116 EAN-13: 4017332270823
Qty Unit Price (Ex VAT)
5+ £0.674
25+ £0.663
100+ £0.562
Price per unit Ex VAT
Order in multiples of 5
1,303 in stock, despatched same dayAdditional quantity lead time 7 days

This screwless end stop from WAGO is suitable for use with a 35mm mounting rail. This snap-on device is easy to use and allows rail-mount terminal blocks to be safely secured against any movement on DIN-35 rails.


  • Grey colour
  • Height 28.2mm
  • Width 16mm
  • Depth 45mm
  • Manufacturer's part 249-116
Current Rating N/A
Termination N/A
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C