Javascript is currently disabled in your browser, please
turn it on
to avoid loss of functionality.
Cookie settings
This website uses cookies to ensure you get the best experience. Please let us know if you agree to all of these cookies.
Allow all
Manage
Industry
Schools
FE/HE
Site:
Industry
+44 (0)1206 751166
Currency: GBP
Inc VAT
Sign In
/
Register
Sign in
Register
0
Brands
New Products
Special Offers
Services
Contact
Cable & Wire
Close
Cable Accessories
Cable Clips
Cable Glands & Bushes
Cable Management Tools
Cable Markers
Cable Ties
Conduit & Trunking
Floor Cable Protectors
Grommets
Heat Shrink
Label Printers
Sleeving
Spiral Wrapping
View All
Cable Assemblies
Audio & Video Cable Assemblies
Computer Cable Assemblies
Network Cable Assemblies
Power Cable Assemblies
RF Cable Assemblies
Telephone/Modem Cable Assemblies
USB Cable Assemblies
View All
Cables & Wires
Audio & Visual Cables
Automotive Cable
Communications & Control Cables
Hook Up Wire
Mains & Equipment Cable
Networking Cable
Ribbon & Flat Cables
View All
Offers
New Products
Special Offer
Clearance
Components
Optoelectronics & Displays
Close
Addressable LEDs
RGB LEDs
View All
Infrared LED Devices
View All
Lasers
View All
LCD's
View All
LED Displays
Bargraph & Segment Displays
Dot Matrix Displays
Four Digit 7 Segment Displays
Light Bars
Single Digit 7 Segment Displays
Single Starburst Displays
Surface Mount Single Digit Displays
Surface Mount Two Digit Displays
Three Digit 7 Segment Displays
Two Digit 7 Segment Displays
View All
LED Mounts & Accessories
Lens
Light Pipes
Mounts & Holders
View All
LED Testers
View All
OLEDs
View All
Photocouplers
View All
Photodetectors
View All
Power LEDs
Power LED Modules
Power LEDs Accessories
Surface Mount Power LEDs
View All
Surface Mount LEDs
0402 (1005 metric)
0603 (1608 metric)
0805 (2012 metric)
1206 (3216 metric)
3014
3528
5050
5630
Miniature LEDs
PLCC-2
PLCC-4
PLCC-6
Right Angle
SMD LEDs
SOT-23
Subminiature Axial LEDs
View All
TFT Displays
View All
Through Hole LEDs
10mm LED
20mm LEDs
3mm LEDs
4.8mm LED Indicators
4.8mm Low Profile
5mm LEDs
7.6mm Square Cased
8mm LEDs
Miniature Led 1.8mm
Miniature Led 2mm
Miniature LED PCB Status Indicator
Rectangular LEDs
View All
Offers
New Products
Special Offer
Clearance
Passives
Close
Capacitors
Ceramic Capacitors
Electrolytic Capacitors
Film
Memory Backup Capacitors
Mica Capacitors
Motor Run Capacitors
Suppression Capacitors
Tantalum Capacitors
View All
Filters & Suppression
Chassis Mount Filters
Ferrite Components
IEC Filters
NTC Inrush Limiters
PCB Mount Filters
PI Filters
Varistors
View All
Frequency Control
Ceramic Resonators
Crystal Hardware
Crystals
Oscillators
View All
Inductors & Chokes
Chokes
Leaded Inductors
Surface Mount Inductors
View All
Potentiometers
Control Potentiometers
Dial Potentiometers
Potentiometers Accessories
Preset Potentiometers
Slide Potentiometers
View All
Resistors
0603 SMD Resistors
0805 SMD Resistors
1206 SMD Resistors
Carbon Film
Jumper Wire & Zero Ohm Resistors
Low Ohmic Resistors
Metal Film Resistors
Power Resistors
Resistance Wire
Resistor Arrays & Networks
Resistor Kits
0402 SMD Resistors
View All
Offers
New Products
Special Offer
Clearance
Semiconductors
Close
Discrete Semiconductors
Bridge Rectifier Diodes
Current Regulating Diodes
Darlington Transistors
Diacs
JFETs
MOSFETs
Rectifier Diodes
Schottky Diodes
SCRs
Signal Diodes
Suppression Diodes
Thermionic Valves
Transistors
Triacs
Zener Diodes
View All
Integrated Circuits
Arrays & Switches
Audio Integrated Circuits
Communications
Comparators & Multiplexers
Converter Ics
iButton
IC Sensors
LED & Display Drivers
Line Drivers & Receivers
Logic
Memory
Motor & Power Drivers
Operational Amplifiers
PIC Microcontrollers
Power Supply Integrated Circuits
Real Time Clocks
Timers & Signal Generators
Voltage & Current Reference
Voltage Regulators, LDO
Voltage Regulators, Linear
View All
Semiconductor Hardware
Heating Foil
Heatsink Compounds
Heatsinks
LED & Crystal Mounts
Thermal Pads
Tools
Transistor Mounting
View All
Offers
New Products
Clearance
Sensors
Close
Current Sensors
View All
Direction & Speed Sensors
View All
Encoders
Incremental Mechanical Encoders
Incremental Optical Encoders
View All
Force Sensors
View All
Hall Effect Sensors
View All
Humidity Sensors
View All
Light Sensors
View All
Movement Sensors
Movement Sensor
Vibration Sensor
View All
Proximity - Magnetic
Reed Switches
View All
Sensor Accessories
View All
Temperature Sensors
PRT
Sensors - Temperature
View All
Thermal Sensors
Thermal Fuses
Thermal Sensor
Thermal Switches
View All
Thermistors
NTC
PTC
View All
Ultrasonic Sensors
View All
Offers
New Products
Clearance
Wireless Systems
Close
433MHz Modules
View All
868MHz Modules
View All
Antennas
View All
Keyfobs
View All
Passive Tags
View All
RF Kits
View All
RF Modules
View All
Offers
New Products
Special Offer
Clearance
Connectors
Close
Audio & Video
Audio & Video Accessories
Audio & Video Adaptors
DIN
Jack, Plugs & Sockets
Other Connectors
XLR
View All
Board to Board
Headers - Sockets
Jumper Links
Pin Headers
Standard Sockets
View All
Circular
Circular Accessories
Circular Contacts
Circular Housings
Standard & Sealed
View All
Crimps, Splices & Terminals
Cord End Terminals
Crimp Terminals
Crimps, Splices & Terminals Accessories
PCB Pins
PCB Sockets
PCB Test Points
Screw Terminals
Solder Tags
View All
D Type
Back Shells
D Sub
D Type Accessories
View All
DC Power
View All
Fibre Optic
Fibre Optic Accessories
View All
Heavy Duty
Frames
Heavy Duty Housings
View All
Modular
Modular Accessories
Modular Adaptors
RJ + Integrated Magnetics
RJ Plugs & Sockets
View All
Power Connectors
IEC Mains Inlets & Outlets
Power Connectors Accessories
View All
RF
Coaxial Connectors
RF Accessories
RF Adaptors
View All
Terminal Blocks
DIN Rail Mount
PCB Mount
Plugs & Headers
Terminal Blocks Accessories
View All
Terminal Strips
Barrier Strips
Fused
View All
Test Clips & Connectors
2mm & 4mm Connectors
Crocodile Clips
Test Clips Accessories
View All
USB & Firewire
USB & Firewire Adaptors
USB & Firewire Plugs & Sockets
View All
Wire to Board & Rectangular
Crimps & Contacts
PCB Headers - Female Sockets
PCB Headers - Male Contacts
Rack & Panel
Wire to Board Connectors - Crimp & IDC
Wire to Board Housings
View All
Offers
New Products
Special Offer
Clearance
Control & Automation
Close
Contactors
View All
Control Relays
View All
Control Stations & Switch
View All
Control Systems Fuses
View All
DIN Rails & Mount Boxes
View All
Electricity Monitoring
View All
Humidity Transmitters
View All
Industrial Computing & PLCs
View All
Industrial Panel Indicators
View All
Industrial Sensors
Flow Sensors
Gas Sensors
Level Sensors
PIR Sensors
Position Sensors
Proximity Sensors
Thermocouple
View All
Industrial Switches
View All
Interface Modules
View All
Joystick Switches
View All
Light Switches & Sensors
View All
Motors & Servos
Geared Motors
Motors
Motors & Servos Accessories
Servos
Stepper Motors & Controllers
View All
Networking & Connectivity
Ethernet to IO
Ethernet to Serial
Industrial Ethernet Switches
USB to Serial
View All
Panel Meters
Analogue Panel Meters
Digital Panel Meters
View All
Pneumatics & All Fluid
Force Controlled Valves
Pneumatic Valves
Pneumatics & All Fluid Accessories
Pressure Hoses & Connectors
View All
Safety Switch
View All
Signal Conditioners
View All
Sirens & Beacons
View All
Temperature Transmitters
View All
Terminals
View All
Timers & Controllers
View All
Warning Signs & Labels
View All
Offers
New Products
Special Offer
Clearance
Education
Close
Art & Design
Art & Craft Consumables
Art & Craft Tools
Art & Design Accessories
Art Brushes
Art Pencils
Chalk
Charcoal
Cutting & Trimming
Light Boxes
Modelling Materials
Paints & Inks
Papers & Canvasses
View All
Design & Technology
3D Printers
3D Printing Consumables
Construction Kits
Electronics Kits
Food Technology
Graphics
Materials
Textiles
View All
Lego Education
View All
Literacy
View All
Maths
View All
Robotics
Ready to Go Robots
Research Robots
Robotic Arms
Robotics Components
Robotics Kits
Robotics Software & Licences
Robotic Arm Accessories
View All
Science
Biology
Chemistry
Laboratory Equipment
Physics
View All
Offers
New Products
Special Offer
Clearance
Electrical & Lighting
Close
Cable Reels, Extension Leads & Trailing Sockets
Cable Reels
Extension Leads
Trailing Sockets
View All
Consumer Units
View All
Domestic Switches & Sockets
Blanking Plates
Domestic Fused Spurs
Domestic Sockets
Domestic Switches
Domestic Timers
Outdoor Weatherproof Sockets
Pattress & Back Boxes
View All
Lighting
Desktop Light Fittings
Indoor Light Fittings
Inspection & Lead Lamps
Light Bulbs & Tubes
Light Fittings
Lighting Accessories
Outdoor Light Fittings
Portable Flood & Spotlights
Torches & Lanterns
View All
Offers
New Products
Special Offer
Clearance
Emech
Close
Audio
Microphones
Sounders & Buzzers
Speakers
View All
Enclosures
19" Enclosures
ABS Boxes
Control Switch Enclosures
Development Board Enclosures
DIN Mount Enclosures
Enclosures Accessories
General Purpose Enclosures
Hand Held Enclosures
Heat Sink Enclosures
Heavy Duty Enclosures
Instrument Cases
Junction Boxes
Keyfob Enclosures
Polycarbonate Boxes
Potting Boxes
PSU & Transformer Cases
Sensor & Buzzer Cases
Shielded Enclosures
Steel Cases
Stomp Boxes
USB Enclosures
Wall Mount Enclosures
View All
Relays
Automotive Relays
Power Relays
Plug-In Relays
Reed Relays
Relay Boards
Relay Modules
Signal / Telecoms Relays
Solenoids
Solid State Relays
View All
Switches
DIL Switches
Float Switches
Foot Switches
Key Operated Switches
Keyboard Switches
Keypads
Latching PCB Switches
Limit Switches
Microswitches
Modular Switches
Proximity Switches
Pull Cord Switches
Push-Button Switches
Rocker Switches
Rotary Switches
Slide Switches
Tactile Switches
Toggle Switches
View All
Thermal Management
Thermal Management Accessories
Thermal Management Fans
View All
Offers
New Products
Special Offer
Clearance
EV Charging
Close
Charging cables
Charging Cable Accessories
Converter cables
Type 1 - Type 2 Cables
Type 2 - Type 2 Cables
View All
Earthing
View All
EV Charging Station Accessories
Cable Hooks, Holsters
Load Management & CT Clamps
RFID Cards
View All
EV Charging Stations
AC Charging Stations
View All
EV Distribution Kits
View All
EV Posts, Groundworks & Parking Accessories
Foundations
Posts & Mounting Plates
Protection Barriers
Signage
Wheel Stops
View All
PME Fault Detection
1 Phase Fault Detection
3 Phase Fault Detection
View All
Regulations, Guidance & Training
View All
Offers
New Products
Special Offer
Clearance
Facilities & Maintenance
Close
Access & Material Handling
Access & Material Handling Accessories
Beam Clamps
Ladders & Steps
Trolleys & Trucks
View All
Cleaning & Hygiene
Aircare & Air Purifiers
Brushes & Brooms
Buckets & Caddies
Dustpan & Brush
Paper Towel
Pest Control
Pressure Washer Accessories
Pressure Washers
Protective Creams & Lotions
Shampoo & Detergents
Sink & Drain Cleaning
Squeegees
Washroom Equipment & Supplies
Vacuum Cleaner Accessories
Vacuum Cleaners
Washing Brushes
Wipes, Cloths & Sponges
View All
Furniture
Chairs & Stools
Partitioning Screens & Stands
Storage Baskets & Trolleys
Storage Units & Trays
View All
Garden Tools & Furniture
Garden Furniture
Garden Hand Tools
Garden Power Tools
Garden Transportation
Lawn & Plant Care
Lawn Mowers & Power Tools
Spares, Maintenance & Sharpening Tools
View All
Generators
View All
Heating & Ventilation
Air Treatment
Fans
Heaters
View All
Material Lifting & Loading Equipment
Elastic Straps
Hoists
Outdoor Covers
Outdoor Fittings
Rope
Slings
View All
Personal Protective Equipment & Workwear
Back Supports
Ear Protection
Eye Protection
Hand Protection
Head Protection
Knee Pads
Laboratory Coats
Respiratory Protection
Safety Footwear
Work Clothing
View All
Security & Ironmongery
Alarms
Closers & Exit Hardware
Door Security & Furniture
Hasps & Staples
Key Cabinets, Safes & Cash Boxes
Padlocks
Security Chains
Surveillance Systems
Window Security & Furniture
View All
Site Safety
Air Filtration
First Aid
Safety & Protective Flooring
Safety Barriers
Safety Signs
Spillage Control
Working at Height
View All
Warehouse Identification
Document Display
Document Pockets
Fixings
Floor Identification
Numbers & Letters
Rack Identification
Warehouse Recycling
View All
Waste & Recycling
Waste Bins & Recycling Bins
View All
Watering Systems
Automatic Watering & Micro Irrigation
Hoses & Accessories
Spray Gun
Watering Cans, Sprays
Watering Timers
Waterpumps & Accessories
View All
Workshop Equipment, Storage & Shelving
Compartment Boxes
Drawer Storage
Hazardous Substance Cabinets
Lockers
Racking & Wall Panels
Storage Bins
Workbenches
Workstations
View All
Offers
New Products
Special Offer
Clearance
Hardware
Close
Bearings
Cup Needle Roller Bearings
Cylindrical Roller Bearings
View All
Clips & Tags
Jubilee & Hose Clips
Pine Tree Clips
Pipe Clips
Spring Clips
Tags
View All
Feet
Fixed
Wheels
View All
Knobs
View All
Latches, Hinges & Handles
Handles
Latches
View All
Magnets & Magnetic Strips
Block Magnets
Disc Magnets
Magnetic Sheet
Magnetic Strip
Pot Magnets
Weld Clamp Magnets
View All
Nails & Rivets
Nails
Rivets
View All
Nuts & Washers
Cage Nuts
Hex Nuts
Nut Kits
Washer Kits
Washers
Wing Nuts
View All
PCB Supports, Spacers & Standoffs
PCB Supports
Spacers
Standoffs
View All
Pins, & Retaining Clips
Circlips, E Clips & R Clips
Roll Pins
Split Pins
View All
Screws & Bolts
Coach Bolts
Hex Bolts
Hooks
Machine Screws
Screw & Bolt Kits
Self Tapping Screws
Socket Screws
Wood Screws
View All
Wall Plugs, Fixings & Anchors
Chemical Fixings
Frame Fixings
Masonry Bolts & Anchors
Plasterboard & Cavity Wall Fixings
Wall Fixing Kits
Wall Plugs
Wall Plugs, Fixings & Anchors Accessories
View All
Offers
New Products
Special Offer
Clearance
Office & IT
Close
General Office Supplies & Equipment
Guillotines & Trimmers
Label Machines, Tapes & Labels
Laminating
Mailroom & Packaging
Notice Boards, Markers & Erasers
Office Essentials
Shredders
Whiteboards & Accessories
Calculators
Desk Tidies & Storage
Filing
Geometry
Hole Punches & Fasteners
Paper, Pads & Labels
Pencil Cases
Pencils, Erasers & Sharpeners
Pens, Markers & Correction
Rulers
Scissors
Staplers & Accessories
Stencils & Templates
View All
PC Accessories
Computer Accessories
Computer Components
Keyboards & Mice
Laptop Bags & Cases
Memory & Data Storage
Networking & WiFi
PC Audio & Video
View All
Offers
New Products
Special Offer
Clearance
Power
Close
Batteries & Chargers
Batteries & Chargers Accessories
Battery Chargers & Power Banks
Non-Rechargeable Batteries
Rechargeable Batteries
View All
Fuses & Circuit Breakers
Automotive Fuse
Automotive Fuse Holder
Axial Lead Fuses
Cartridge Fuses
Circuit Breakers
Fuse Holders
Fuse Strips
Industrial Fuses
PCB Mount Fuses
Photovoltaic Fuses
Resettable Fuses
SMD Fuses
View All
Power Supplies
AC-DC Converters
Bench Power Supply Units
Chassis Mount Power Supply Units
DC-AC Converters
DC-DC converters
Desktop Power Supply Units
LED Drivers
Open & DIN Power Supply Units
Plug In Power Supply Units
Programmable Switching
Rack Mount Power Supply Units
Uninterruptable Power Supply Units
Wall Mount Power Supply Units
View All
Transformers
Audio Transformers
Auto Transformers
Chassis Transformers
Control Panel Transformers
Current Transformers
Encapsulated Transformers
Ferrite Rod
Isolation Transformers
PCB Transformers
Pulse Transformers
Toroidal Transformers
View All
Offers
New Products
Special Offer
Clearance
Single Board Computers
Close
Adafruit
Adafruit Boards
Adafruit Display & Sound
Adafruit Power
Adafruit RFID
Adafruit Sensor Boards
Feather Development Platform
Motor, Servo, & Controller Boards
Wearables
View All
Arduino
Arduino Bluetooth, Ethernet, WiFi, GSM & GPS
Arduino Boards & Kits
Arduino Books
Arduino Breakout & Proto Boards
Arduino Light, Sound & Display
Arduino Motion & Sensor Boards
Arduino Motor, Servos, Relay & Driver Boards
Arduino Wearables
View All
BBC micro:bit
View All
Beaglebone
View All
BeagleCore
View All
Genie Microcontrollers
Genie Add-on Modules
Genie Cables
Genie Project Kits
Genie Software
Light Kits
Microcontrollers
System Kits
View All
LattePanda
View All
Makeblock
View All
Makey Makey
View All
PICAXE
PICAXE Cables
PICAXE Chips
PICAXE Project Kits
PICAXE Software
PICAXE Starter Kits
Project Boards
Robot Kits
View All
Pimoroni
View All
Raspberry Pi
Breakout, Proto & Relay add on Boards
Camera Modules
Light, Sound & Display add on Boards
Motion Sensing
Motor & Power Driver Boards
NOOBS SD Cards
Official HDMI Leads
Power Supplies & Heat Management
Raspberry Pi Cases
Raspberry Pi Kits
Raspberry Pi Main Boards
Raspberry Pi Sensor Boards
RF, WiFi, USB & GPS
View All
Seeed
View All
SONY Spresense
View All
STM Discovery & Nucleo
View All
Joy-It
View All
Offers
New Products
Clearance
Test & Measurement
Close
Bench & Research and Development Equipment
Bench & Research and Development Accessories
Bench Power Supplies
Decade Boxes
Electronic Loads
Function & Signal Generators
Multimeters
Oscilloscopes
Probe & Test Leads
Souce Measurement Units
Spectrum Analysers
View All
Data Acquisition & Logging
View All
Electrical Installation & PAT Testing
PAT Testers
Installation Testers
View All
Environmental Measurements
Air Quality Testers
Anemometers
Environmental Measurements Accessories
Luminescence Meters
Moisture Meters
Oxygen Meters
pH Meters
Radiation Detectors
Sound & Noise Meters
Water Quality & Safety Analysers
View All
Multimeters, Clamps & Component Test
Clamps & Current Measurement
Component & LCR Testers
Hand-Held Multimeters
Moving Coil Meters
Multimeters, Clamps & Component Kits
Multimeters, Clamps & Component Test Accessories
Probes & Test Leads
View All
Networking & Diagnostics
View All
Optical Equipment
Endoscopy Cameras
Magnifiers
Microscopes
Refractometers
View All
Pressure, Force & Thickness Gauges
Force Gauges
Hardness Gauges
Pressure Gauges
Thickness Measurement
View All
Scales & Balances
Analytical Balances
Counting Balances
Hanging Scales
Platform Scales
Pocket & Portable Balances
Pocket & Portable Scales
Precision Scales
Scales & Balances Accessories
View All
Thermometry & Thermography
Thermal Imagery
Thermocouples & Probes
Thermo-Hygrometers
Thermometers
Thermometry & Thermography Accessories
View All
Time & Speed Measurement
Counters
Tachometers
Time & Speed Measurement Accessories
Timers
View All
Offers
New Products
Special Offer
Clearance
Tools & Supplies
Adhesives, Chemicals & ESD Control
Close
Adhesives, Sealants & Tapes
Activators, Primers, Removers & Debonders
Adhesives
Resins & Potting Compounds
Sealants
Tapes
Threadlockers & Retainers
View All
Antistatic Control Products
Antistatic Brushes
Antistatic Cleaners
Antistatic Mats
Antistatic Packaging
Cleanroom Supplies
ESD Cabinets & Boxes
ESD Gloves
ESD Grounding
Office, Signs & Labels
View All
Chemicals
Air-Dusters
Cleaners & Degreasers
Freezer Sprays, Leak Detectors & Flawfinders
Lubricants, Greases & Oils
Paints & Primers
Protective Coatings
Ultrasonic Cleaning Tanks
Wipes & Cloths
View All
Fluid Dispensing
Fluid Dispensers
Manual Syringe Guns
Needles & Tips
Receiver Head Assemblies
Syringe Fittings
View All
Offers
New Products
Special Offer
Clearance
Hand Tools & Storage
Close
Automotive Tools & Equipment
Battery Maintenance
Body & Trim
Body Repair
Braking
Cooling System
Creepers & Seats
Drain Pans
Electrics
Engine
Exhaust Tools
Fuel Cans
Grease Guns
Jacking & Lifting Tools
Mini Air Brushes
MOT Equipment
Motorcycle Tools
Oil & Fluid Handling
Paint Can Crusher
Panel Tools
Parts Cleaning Tanks
Pipe Benders
Preparation
Presses
Seat Covers
Setting & Locking Tools
Shot Blasting
Spray Gun Cleaning Tanks
Steering, Hub & Suspension
Transmission
Tyre Buffers & Cleaners
Vehicle Manoeuvring
Vehicle Start & Recovery
View All
Building Supplies
Bitumen & Roofing Products
Building Products
Fillers & Decorating Sundries
Fire Cements & Compounds
Plumbing Products
Tile Adhesives
Wood Treatments
View All
Hand Tools
Builders Tools
Caulking & Skeleton Guns
Chisels & Punches
Clamps & Vices
Copper Tube & Pipe Benders
Crimp Tools & Dies
Crowbars, Prybars & Heelbars
Cutters & Snips
Decorating & Preparation Tools
Files & Abrasives
Hammers
Hand Drills
Inspection Equipment
Keys & Key Sets
Knives & Blades
Levels
Measurement Tools
Nut Splitters
Paint & Decorating Brushes
Planes & Spokes
Pliers
Plumbing Tools
Reamers & Countersinks
Riveters
Saws & Blades
Screwdrivers
Sheet Metal Folders
Shovels
Spanners & Wrenches
Tackers, Staplers & Nail Guns
Threading Tools
Tiling Tools & Accessories
Tool Chest Kits & Tool Trays
Tool Kits & Sets
Trimmers & Nut Spinners
Wire Strippers
Woodworking Tools
Tweezers
View All
Prototyping Products
PCB Etching, Preparation & Developing
PCB Handling
Prototyping Boards
View All
Socketry
Adapters
Extension Bar
Handle for Square Drive
Impact Extension Bar
Impact Socket & Bit Sets
Impact Socket Converters
Impact Universal Joint
Individual Impact Sockets
Individual Sockets
Socket & Socket Bit Sets
Socket Converters
Speed Braces
Square Drive Ratchet Wrench
Square Drive Torque Wrench
T Bars
Universal Joints
View All
Tool Storage
Roller Cabinets & Tool Chests
Site Storage
Tool Bags & Totes
Tool Belts, Pouches & Accessories
Tool Boxes
Tool Cases
Tool Racks, Rails & Trays
Tool Rolls
Truck & Van Boxes
View All
Offers
New Products
Special Offer
Clearance
Power Tools & Accessories
Close
Air Compressors, Hoses & Accessories
Air Compressors
Air Filters, Regulators & Lubricators
Air Hoses & Lines
Couplings & Connectors
View All
Air Tools & Spray Guns
View All
Power Tools
Angle Grinders
Bandsaws
Bench & Floorstanding Drills
Bench Grinders
Circular Saws
Dust Extraction
Hot Air Guns
Jigsaws
Lathes & Accessories
Milling Machines & Accessories
Multitools
Nail & Staple Guns
Pipe & Thread Cutters
Planers
Plastics Forming Equipment
Power Drills
Power Mitre Saws
Power Mixers
Power Tool Batteries & Chargers
Power Tool Sets
Power Tool Accessories
Ratchet Wrenches
Reciprocating Saws
Routers
Sanders & Polishers
Site Radios
Spray Guns & Powered Rollers
Table & Bench Saws
View All
Soldering
Desoldering & Reworking Tools
Gas Torches & Pipe Tools
Solder
Solder Flux
Soldering Accessories
Soldering Fume Extractors
Soldering Iron Tips
Soldering Irons
Soldering Stations
View All
Tool Accessories
Abrasives
Air Tools
Annular Cutters
Back Box Cutters
Backing Pads
Buffing & Polishing
Chucks & Chuck Keys
Diamond Discs
Drill Bits & Parts
Hole Saws & Arbors
Jointing Biscuits & Dowels
Mitre Boxes
Mixing Paddles
Morse Taper Arbors & Drill Sleeves
Mortiser Chisels
Rotary Deburring Tools
Router Bits
Saw Blades
Saw Horses
Screw Extractor
Screwdriver Bits & Holders
Sharpening Stones
Snappy Adaptors & Bits
Spring Balancers
View All
Welding
Anti-Spatter Sprays
ARC Welding
Oxyacetylene
Pipe Welding
Plasma Torch
Safety Equipment
Spot & Stud
Spot Weld Cutters
View All
Offers
New Products
Special Offer
Clearance
Home
Connectors
Terminal Blocks
DIN Rail Mount
WAGO 282-384 Lock-out Yellow
Order Code:
58-8298
( Write a review )
Brand:
WAGO
MPN:
282-384
EAN-13:
4017332283212
RoHS Compliant
Country of Origin: Germany
Report an error
Discontinued
Product Details
WAGO 282-384 Lock-out.
Colour: yellow
Supplied in packs of 100
Weight 0.434g
Manufacturer's part. 282-384
Current Rating
N/A
Termination
N/A
Wire Gauge
N/A
Body Style
N/A
Colour
Yellow
Number of Ways
N/A
Reviews
Write a Review
Be the first to submit a review
Trustpilot
Copy
Copy
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C