Site: Industry
Currency: GBP    
WAGO 282-901 8mm 2-conductor Through Terminal Block Grey AWG 24-10

WAGO 282-901 8mm 2-conductor Through Terminal Block Grey AWG 24-10

WAGO
Order Code:

58-8520

Brand: WAGO MPN: 282-901 EAN-13: 4044918445801

Discontinued


WAGO 282-901 8mm wide. 2-conductor Through Terminal Block Colour Grey. For wire sizes AWG 24-10. Pack size 50.
  • Manufacturer part No. 282-901
  • Nominal voltage 800V
  • Nominal current 41A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 8mm
  • Dimensions, height 32.5mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C