Site: Industry
Currency: GBP    
WAGO 788-304 24VDC 16A SPDT-CO DIN Rail Mountable Relay Module

WAGO 788-304 24VDC 16A SPDT-CO DIN Rail Mountable Relay Module

WAGO
Standard range
Order Code:

52-2907

Brand: WAGO MPN: 788-304 EAN-13: 4055143184113
Qty Unit Price (Ex VAT)
1+ £10.51
5+ £10.11
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

This WAGO 788-304 24VDC 16A SPDT-CO Relay Module is fitted with a Red LED status indicator. The module is DIN-35 Rail mountable, and utilises push-in CAGE CLAMP® technology for efficient installation.
  • Reinforced insulation between coil and contacts
  • Easy commoning using adjacent jumpers
  • Marking using WMB Multi markers and group marker carriers
  • Push-in CAGE CLAMP® technology
  • DIN-35 Rail mountable

Type Interface Relay Module
Coil Voltage (DC) 24V
Contact Configuration SPDT-CO
Height 86mm
Length 54mm
Mounting Type DIN rail
Operating Temperature -40 to +70°C
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250VA
Weight 45.9g
Width 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C