This professional replica indoor full body CCTV camera is virtually impossible to tell apart from an operational indoor CCTV surveillance camera. This large interior decoy camera has a visible replica auto iris lens, red LED flashing light and realistic power cable and junction box. Installation is quick and easy with no wiring required. An excellent visual deterrent to intruders, burglars and vandals.
- True professional appearance
- Stylish design
- Dummy camera with replica auto iris lens
- 2x high visibility warning stickers
- Installation hardware included
- No wiring needed
- Camera includes flashing red LED (optional use, requires 2x AAA batteries (not supplied))
- Wall mounting bracket with tilt/ swivel adjustment
- Dimensions of camera 155(L) x 50(W) x 5mm(D)
- Dimensions of camera and bracket 170(L) x 50(W) x 130mm(D)
Type | Replica CCTV camera |
Application | Indoor |
---|