Site: Industry
Currency: GBP    
Weicon 51000006 Cable Stripper No.6

Weicon 51000006 Cable Stripper No.6

Weicon
Standard range
Order Code:

86-0324

Brand: Weicon MPN: 51000006 EAN-13: 4024596018184
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.34
5+ £30.47
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

A fully insulated automatic wire stripper for all common stranded and solid conductors of 0.2 to 6.0 mm² (24 to 10 AWG).


  • Adjustable length stop of 5 to 12 mm (removable if required)
  • Approved to VDE Norm for work on live wires up to 1000 Volts
  • Weicon type No. 6


Type Automatic
Capacity 6mm
Material Solid and stranded cable

Order Code: 86-0320

MPN: 51000005

Weicon
Standard range
Price per unit Ex VAT
1+
£23.58
£16.24
96 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 86-0329

MPN: 51100002

Weicon
Standard range
Price per unit Ex VAT
1+
£7.05
82 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Perfect result!

Reviewed by: Alan Clarke - Tuesday, March 14, 2017
Excellent when new. Great for occasional use, probably not durable enough for a professional use - but then, not expensive.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C