Site: Industry
Currency: GBP    
Xergo SuperSwivel Apple Monitor Desk Mount 10 - 30 Swivelling/Tiltable

Xergo SuperSwivel Apple Monitor Desk Mount 10" - 30" Swivelling/Tiltable

Xergo
Standard range
Order Code:

63-8868

Brand: Xergo MPN: 29156C39 EAN-13: 4016138817959
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.41
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 4 days

This Apple monitor desk mount from Xergo is ideal for Apple screens of 68.6cm (27in) and iMac screens of 61cm (24in). It guarantees a simple installation on Apple devices thanks to the special card provided for opening the original Apple feet.

With 2 pivot points, tilt and height adjustment (swivel arm), you will always get an optimal viewing angle. The monitor unit fits all screens up to 76.2cm (30in). The support can either be suspended or fixed through a hole.

Suitable for display sizes of: 10, 12, 13, 15.6, 15, 17, 19, 20, 21.5, 21, 22, 23.6, 23, 24, 25, 26, 27, 30in.


  • Apple-compatible: yes
  • Colour: silver/black
  • Depth: 330mm
  • Height: 570mm
  • Width: 114mm
  • Features: 2-in-1 fastener, height-adjustable, telescopic
  • Load capacity (max.): 14kg
  • Max. distance to floor/ceiling: 25.4cm
  • Min. distance to floor/ceiling: 5.4cm
  • No. of add-on displays: 1
  • Pneumatic technology: no
  • Rotation: 90°
  • Swivel range (left): 180°
  • Swivel range (right): 180°
  • Table thickness (max.): 110mm
  • Tilt range (bottom): -15°
  • Tilt range (top): +90°
  • VESA standard: 100 x 10 mm, 75 x 75mm
  • Manufacturer's part 29156C39
Type Apple monitor desk mount
Depth 330mm
For Sizes 10 to 30in
Height 570mm
Load Capacity 14kg
Rotation 180°
Weight 2.8kg
Width 114mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C